D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7PXK-2506J

DigiKey Part Number
M7PXK-2506J-ND
Manufacturer
Manufacturer Product Number
M7PXK-2506J
Description
D-SUB CABLE - MMM25K/MC26G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
25
Manufacturer
3M
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Discontinued at DigiKey
Color
Gray, Ribbon
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
D-SUB CABLE - MMM25K/MC26M/X
In-Stock: 0
Unit Price:
Alternate Length
D-SUB CABLE - MMM25K/MC26G/X
In-Stock: 0
Unit Price:
Assembly Component