D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7PSK-3710R

DigiKey Part Number
M7PSK-3710R-ND
Manufacturer
Manufacturer Product Number
M7PSK-3710R
Description
D-SUB CABLE MMM37K/MC37M/MFM37K
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
37
Manufacturer
3M
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Discontinued at DigiKey
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
D-SUB CABLE MMM37K/MC37G/MFM37K
In-Stock: 0
Unit Price:
Alternate Length
D-SUB CABLE MMM37K/MC37M/MFM37K
In-Stock: 0
Unit Price:
Assembly Component