
M7OXK-5010R | |
|---|---|
DigiKey Part Number | M7OXK-5010R-ND |
Manufacturer | |
Manufacturer Product Number | M7OXK-5010R |
Description | D-SUB CABLE - MFL50K/MC50M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer 3M | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB50 | Base Product Number |



