D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7OXK-1510R

DigiKey Part Number
M7OXK-1510R-ND
Manufacturer
Manufacturer Product Number
M7OXK-1510R
Description
D-SUB CABLE - MFL15K/MC16M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
D-SUB CABLE - MFL15K/MC16G/X
In-Stock: 0
Unit Price:
Alternate Length
D-SUB CABLE - MFL15K/MC16M/X
In-Stock: 0
Unit Price: