D-Sub Cable Assembly DB50 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7OOK-5006R

DigiKey Part Number
M7OOK-5006R-ND
Manufacturer
Manufacturer Product Number
M7OOK-5006R
Description
D-SUB CABLE MFL50K/MC50M/MFL50K
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
3M
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Discontinued at DigiKey
Usage
Patch
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB50
Base Product Number
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
D-SUB CABLE MFL50K/MC50G/MFL50K
In-Stock: 0
Unit Price:
Alternate Length
D-SUB CABLE MFL50K/MC50M/MFL50K
In-Stock: 0
Unit Price:
Assembly Component