
M7OOK-1506J | |
|---|---|
DigiKey Part Number | M7OOK-1506J-ND |
Manufacturer | |
Manufacturer Product Number | M7OOK-1506J |
Description | D-SUB CABLE MFL15K/MC16G/MFL15K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer 3M | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB15 | Base Product Number |
Number of Positions 15 |



