
M7NOK-3706R | |
|---|---|
DigiKey Part Number | M7NOK-3706R-ND |
Manufacturer | |
Manufacturer Product Number | M7NOK-3706R |
Description | D-SUB CABLE MML37K/MC37M/MFL37K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer 3M | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |



