D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7NNK-1510R

DigiKey Part Number
M7NNK-1510R-ND
Manufacturer
Manufacturer Product Number
M7NNK-1510R
Description
D-SUB CABLE MML15K/MC16M/MML15K
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
3M
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Discontinued at DigiKey
Usage
Patch
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB15
Base Product Number
Number of Positions
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
D-SUB CABLE MML15K/MC16G/MML15K
In-Stock: 0
Unit Price:
Alternate Length
D-SUB CABLE MML15K/MC16M/MML15K
In-Stock: 0
Unit Price:
Assembly Component