
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,31000 € | 2,31 € |
10 | 1,96200 € | 19,62 € |
25 | 1,83920 € | 45,98 € |
50 | 1,75120 € | 87,56 € |
200 | 1,58785 € | 317,57 € |
400 | 1,51208 € | 604,83 € |
600 | 1,46943 € | 881,66 € |
1.000 | 1,41743 € | 1.417,43 € |
2.600 | 1,32508 € | 3.445,21 € |
Unit Price without VAT: | 2,31000 € |
---|---|
Unit Price with VAT: | 2,74890 € |