
Category | Length - Overall 1.340" (34.04mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 3/8 Stud | Contact Material Copper, ETP |
Thickness 0.075" (1.91mm) | Contact Finish Tin |
Width - Outer Edges 0.680" (17.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,22000 € | 42,22 € |
| 10 | 35,89100 € | 358,91 € |
| 25 | 33,64480 € | 841,12 € |
| 50 | 32,04000 € | 1.602,00 € |
| 100 | 30,51230 € | 3.051,23 € |
| 250 | 28,60476 € | 7.151,19 € |
| Unit Price without VAT: | 42,22000 € |
|---|---|
| Unit Price with VAT: | 50,24180 € |

