


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 € | 31,71 € |
| 10 | 24,50800 € | 245,08 € |
| 25 | 22,21960 € | 555,49 € |
| 50 | 20,67480 € | 1.033,74 € |
| 100 | 19,27530 € | 1.927,53 € |
| 250 | 17,62664 € | 4.406,66 € |
| 500 | 16,51732 € | 8.258,66 € |
| Unit Price without VAT: | 31,71000 € |
|---|---|
| Unit Price with VAT: | 37,73490 € |




