


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,48000 € | 27,48 € |
| 10 | 21,21500 € | 212,15 € |
| 25 | 19,22520 € | 480,63 € |
| 50 | 17,88140 € | 894,07 € |
| 100 | 16,66390 € | 1.666,39 € |
| 250 | 15,22960 € | 3.807,40 € |
| 500 | 14,26412 € | 7.132,06 € |
| Unit Price without VAT: | 27,48000 € |
|---|---|
| Unit Price with VAT: | 32,70120 € |




