


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,19000 € | 20,19 € |
| 10 | 15,56300 € | 155,63 € |
| 25 | 14,09000 € | 352,25 € |
| 50 | 13,09500 € | 654,75 € |
| 100 | 12,19290 € | 1.219,29 € |
| 250 | 11,12996 € | 2.782,49 € |
| 500 | 10,41424 € | 5.207,12 € |
| Unit Price without VAT: | 20,19000 € |
|---|---|
| Unit Price with VAT: | 24,02610 € |


