


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 10 | 12,66300 € | 126,63 € |
| 25 | 11,45720 € | 286,43 € |
| 50 | 10,64220 € | 532,11 € |
| 100 | 9,90340 € | 990,34 € |
| 250 | 9,03228 € | 2.258,07 € |
| 500 | 8,44562 € | 4.222,81 € |
| 1.000 | 7,93571 € | 7.935,71 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,57550 € |




