


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 9,28100 € | 92,81 € |
| 25 | 8,38920 € | 209,73 € |
| 50 | 7,78640 € | 389,32 € |
| 100 | 7,23960 € | 723,96 € |
| 250 | 6,59476 € | 1.648,69 € |
| 500 | 6,16026 € | 3.080,13 € |
| 1.000 | 5,76721 € | 5.767,21 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |




