M3DGK-34 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DGK-34 M
Part Number Breakdown 3M 1or3

M3UGK-3418R

DigiKey Part Number
M3UGK-3418R-ND
Manufacturer
Manufacturer Product Number
M3UGK-3418R
Description
IDC CABLE - MKS34K/MC34M/MCS34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Socket to Card Edge
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,69000 €21,69 €
Manufacturers Standard Package
Unit Price without VAT:21,69000 €
Unit Price with VAT:25,81110 €
Alternate Color
IDC CABLE - MKS34K/MC34G/MCS34K
In-Stock: 0
Unit Price: 32,72000 €
Alternate Length
IDC CABLE - MKS34K/MC34M/MCS34K
In-Stock: 0
Unit Price: 19,58000 €
IDC CABLE - MKS34K/MC34M/MCS34K
In-Stock: 0
Unit Price: 24,82000 €