


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange (Card Edge) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Card Edge | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,40000 € | 16,40 € |
| 10 | 14,36700 € | 143,67 € |
| 25 | 13,74640 € | 343,66 € |
| 50 | 13,30280 € | 665,14 € |
| 100 | 12,85940 € | 1.285,94 € |
| 250 | 12,14992 € | 3.037,48 € |
| 500 | 11,79518 € | 5.897,59 € |
| Unit Price without VAT: | 16,40000 € |
|---|---|
| Unit Price with VAT: | 19,51600 € |




