


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange (Card Edge) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Card Edge | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 10 | 9,50400 € | 95,04 € |
| 25 | 8,59200 € | 214,80 € |
| 50 | 7,97560 € | 398,78 € |
| 100 | 7,41630 € | 741,63 € |
| 250 | 6,75668 € | 1.689,17 € |
| 500 | 6,31220 € | 3.156,10 € |
| 1.000 | 5,91016 € | 5.910,16 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,72030 € |




