10 Position Cable Assembly Rectangular Socket to Card Edge 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Card Edge 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3UGK-1020K

DigiKey Part Number
M3UGK-1020K-ND
Manufacturer
Manufacturer Product Number
M3UGK-1020K
Description
IDC CABLE - MKS10K/MC10F/MCS10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Card Edge 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.67' (508.00mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Socket to Card Edge
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
IDC CABLE - MKS10K/MC10F/MCS10K
In-Stock: 0
Unit Price: 14,68000 €
IDC CABLE - MKS10K/MC10F/MCS10K
In-Stock: 0
Unit Price: 13,08000 €
Assembly Component