


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,33000 € | 25,33 € |
| 10 | 19,54800 € | 195,48 € |
| 25 | 17,71040 € | 442,76 € |
| 50 | 16,46960 € | 823,48 € |
| 100 | 15,34510 € | 1.534,51 € |
| 250 | 14,02032 € | 3.505,08 € |
| 500 | 13,12856 € | 6.564,28 € |
| Unit Price without VAT: | 25,33000 € |
|---|---|
| Unit Price with VAT: | 30,14270 € |


