


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,68000 € | 32,68 € |
| 10 | 25,25400 € | 252,54 € |
| 25 | 22,89880 € | 572,47 € |
| 50 | 21,30820 € | 1.065,41 € |
| 100 | 19,86750 € | 1.986,75 € |
| 250 | 18,17064 € | 4.542,66 € |
| 500 | 17,05984 € | 8.529,92 € |
| Unit Price without VAT: | 32,68000 € |
|---|---|
| Unit Price with VAT: | 38,88920 € |



