


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,30000 € | 18,30 € |
| 10 | 14,09800 € | 140,98 € |
| 25 | 12,76040 € | 319,01 € |
| 50 | 11,85580 € | 592,79 € |
| 100 | 11,03580 € | 1.103,58 € |
| 250 | 10,06912 € | 2.517,28 € |
| 500 | 9,41826 € | 4.709,13 € |
| Unit Price without VAT: | 18,30000 € |
|---|---|
| Unit Price with VAT: | 21,77700 € |



