


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,48000 € | 13,48 € |
| 10 | 10,36400 € | 103,64 € |
| 25 | 9,37200 € | 234,30 € |
| 50 | 8,70120 € | 435,06 € |
| 100 | 8,09260 € | 809,26 € |
| 250 | 7,37508 € | 1.843,77 € |
| 500 | 6,89164 € | 3.445,82 € |
| 1.000 | 6,45438 € | 6.454,38 € |
| Unit Price without VAT: | 13,48000 € |
|---|---|
| Unit Price with VAT: | 16,04120 € |




