


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,76000 € | 20,76 € |
| 10 | 16,00500 € | 160,05 € |
| 25 | 14,49200 € | 362,30 € |
| 50 | 13,46980 € | 673,49 € |
| 100 | 12,54310 € | 1.254,31 € |
| 250 | 11,45088 € | 2.862,72 € |
| 500 | 10,71548 € | 5.357,74 € |
| Unit Price without VAT: | 20,76000 € |
|---|---|
| Unit Price with VAT: | 24,70440 € |




