


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 € | 20,86 € |
| 10 | 16,07900 € | 160,79 € |
| 25 | 14,55800 € | 363,95 € |
| 50 | 13,53060 € | 676,53 € |
| 100 | 12,59930 € | 1.259,93 € |
| 250 | 11,50176 € | 2.875,44 € |
| 500 | 10,76284 € | 5.381,42 € |
| Unit Price without VAT: | 20,86000 € |
|---|---|
| Unit Price with VAT: | 24,82340 € |




