


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| 10 | 9,85000 € | 98,50 € |
| 25 | 8,90640 € | 222,66 € |
| 50 | 8,26800 € | 413,40 € |
| 100 | 7,68880 € | 768,88 € |
| 250 | 7,00588 € | 1.751,47 € |
| 500 | 6,54578 € | 3.272,89 € |
| 1.000 | 6,12958 € | 6.129,58 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,25580 € |




