


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,63000 € | 55,63 € |
| 10 | 43,15000 € | 431,50 € |
| 25 | 39,19560 € | 979,89 € |
| 50 | 36,52820 € | 1.826,41 € |
| 100 | 34,11340 € | 3.411,34 € |
| 250 | 31,27132 € | 7.817,83 € |
| Unit Price without VAT: | 55,63000 € |
|---|---|
| Unit Price with VAT: | 66,19970 € |




