


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,70000 € | 46,70 € |
| 10 | 36,17900 € | 361,79 € |
| 25 | 32,84320 € | 821,08 € |
| 50 | 30,59300 € | 1.529,65 € |
| 100 | 28,55510 € | 2.855,51 € |
| 250 | 26,15604 € | 6.539,01 € |
| Unit Price without VAT: | 46,70000 € |
|---|---|
| Unit Price with VAT: | 55,57300 € |


