


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,38000 € | 31,38 € |
| 10 | 24,24400 € | 242,44 € |
| 25 | 21,97960 € | 549,49 € |
| 50 | 20,45100 € | 1.022,55 € |
| 100 | 19,06590 € | 1.906,59 € |
| 250 | 17,43448 € | 4.358,62 € |
| 500 | 16,33654 € | 8.168,27 € |
| Unit Price without VAT: | 31,38000 € |
|---|---|
| Unit Price with VAT: | 37,34220 € |




