10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3RRK-1018J

DigiKey Part Number
M3RRK-1018J-ND
Manufacturer
Manufacturer Product Number
M3RRK-1018J
Description
IDC CABLE - MPR10K/MC10G/MPR10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,76000 €15,76 €
1012,13000 €121,30 €
2510,97360 €274,34 €
5010,19200 €509,60 €
1009,48320 €948,32 €
2508,64748 €2.161,87 €
5008,08456 €4.042,28 €
1.0007,57548 €7.575,48 €
Manufacturers Standard Package
Unit Price without VAT:15,76000 €
Unit Price with VAT:18,75440 €
Alternate Color
IDC CABLE - MPR10K/MC10M/MPR10K
In-Stock: 0
Unit Price: 12,76000 €
Alternate Length
IDC CABLE - MPR10K/MC10G/MPR10K
In-Stock: 0
Unit Price: 16,42000 €
IDC CABLE - MPR10K/MC10G/MPR10K
In-Stock: 0
Unit Price: 15,33000 €