


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,99000 € | 48,99 € |
| 10 | 37,96300 € | 379,63 € |
| 25 | 34,46920 € | 861,73 € |
| 50 | 32,11220 € | 1.605,61 € |
| 100 | 29,97800 € | 2.997,80 € |
| 250 | 27,46564 € | 6.866,41 € |
| Unit Price without VAT: | 48,99000 € |
|---|---|
| Unit Price with VAT: | 58,29810 € |




