40 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3KKK-4020K

DigiKey Part Number
M3KKK-4020K-ND
Manufacturer
Manufacturer Product Number
M3KKK-4020K
Description
IDC CABLE - MPK40K/MC40F/MPK40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,72000 €34,72 €
1026,84400 €268,44 €
2524,34480 €608,62 €
5022,65760 €1.132,88 €
10021,12950 €2.112,95 €
25019,32968 €4.832,42 €
Manufacturers Standard Package
Unit Price without VAT:34,72000 €
Unit Price with VAT:41,31680 €
Alternate Length
IDC CABLE - MPK40K/MC40F/MPK40K
In-Stock: 0
Unit Price: 40,51000 €