


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,81000 € | 21,81 € |
| 10 | 16,81900 € | 168,19 € |
| 25 | 15,23040 € | 380,76 € |
| 50 | 14,15780 € | 707,89 € |
| 100 | 13,18540 € | 1.318,54 € |
| 250 | 12,03976 € | 3.009,94 € |
| 500 | 11,26838 € | 5.634,19 € |
| Unit Price without VAT: | 21,81000 € |
|---|---|
| Unit Price with VAT: | 25,95390 € |




