


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,53000 $ | 16,53 $ |
| 10 | 12,71700 $ | 127,17 $ |
| 25 | 11,50080 $ | 287,52 $ |
| 50 | 10,67880 $ | 533,94 $ |
| 100 | 9,93330 $ | 993,33 $ |
| 250 | 9,05424 $ | 2.263,56 $ |
| 500 | 8,46208 $ | 4.231,04 $ |
| 1.000 | 7,92648 $ | 7.926,48 $ |
| Unit Price without VAT: | 16,53000 $ |
|---|---|
| Unit Price with VAT: | 19,67070 $ |


