


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,67000 € | 34,67 € |
| 10 | 26,81200 € | 268,12 € |
| 25 | 24,31640 € | 607,91 € |
| 50 | 22,63120 € | 1.131,56 € |
| 100 | 21,10530 € | 2.110,53 € |
| 250 | 19,30784 € | 4.826,96 € |
| Unit Price without VAT: | 34,67000 € |
|---|---|
| Unit Price with VAT: | 41,25730 € |




