


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,21000 € | 30,21 € |
| 10 | 23,34300 € | 233,43 € |
| 25 | 21,16160 € | 529,04 € |
| 50 | 19,68820 € | 984,41 € |
| 100 | 18,35350 € | 1.835,35 € |
| 250 | 16,78124 € | 4.195,31 € |
| 500 | 15,72326 € | 7.861,63 € |
| Unit Price without VAT: | 30,21000 € |
|---|---|
| Unit Price with VAT: | 35,94990 € |




