


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,48000 € | 38,48 € |
| 10 | 29,77900 € | 297,79 € |
| 25 | 27,01600 € | 675,40 € |
| 50 | 25,15140 € | 1.257,57 € |
| 100 | 23,46240 € | 2.346,24 € |
| 250 | 21,47392 € | 5.368,48 € |
| Unit Price without VAT: | 38,48000 € |
|---|---|
| Unit Price with VAT: | 45,79120 € |




