


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,00000 € | 30,00 € |
| 10 | 23,17500 € | 231,75 € |
| 25 | 21,00720 € | 525,18 € |
| 50 | 19,54380 € | 977,19 € |
| 100 | 18,21770 € | 1.821,77 € |
| 250 | 16,65568 € | 4.163,92 € |
| 500 | 15,60448 € | 7.802,24 € |
| Unit Price without VAT: | 30,00000 € |
|---|---|
| Unit Price with VAT: | 35,70000 € |




