


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,44000 € | 29,44 € |
| 10 | 22,74200 € | 227,42 € |
| 25 | 20,61480 € | 515,37 € |
| 50 | 19,17840 € | 958,92 € |
| 100 | 17,87670 € | 1.787,67 € |
| 250 | 16,34368 € | 4.085,92 € |
| 500 | 15,31182 € | 7.655,91 € |
| Unit Price without VAT: | 29,44000 € |
|---|---|
| Unit Price with VAT: | 35,03360 € |




