


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,87000 € | 26,87 € |
| 10 | 20,73900 € | 207,39 € |
| 25 | 18,79200 € | 469,80 € |
| 50 | 17,47780 € | 873,89 € |
| 100 | 16,28670 € | 1.628,67 € |
| 250 | 14,88344 € | 3.720,86 € |
| 500 | 13,93890 € | 6.969,45 € |
| Unit Price without VAT: | 26,87000 € |
|---|---|
| Unit Price with VAT: | 31,97530 € |




