


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,86000 € | 18,86 € |
| 10 | 14,53200 € | 145,32 € |
| 25 | 13,15360 € | 328,84 € |
| 50 | 12,22260 € | 611,13 € |
| 100 | 11,37850 € | 1.137,85 € |
| 250 | 10,38372 € | 2.595,93 € |
| 500 | 9,71376 € | 4.856,88 € |
| Unit Price without VAT: | 18,86000 € |
|---|---|
| Unit Price with VAT: | 22,44340 € |




