


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| 10 | 9,82200 € | 98,22 € |
| 25 | 8,88120 € | 222,03 € |
| 50 | 8,24420 € | 412,21 € |
| 100 | 7,66680 € | 766,68 € |
| 250 | 6,98572 € | 1.746,43 € |
| 500 | 6,52690 € | 3.263,45 € |
| 1.000 | 6,11186 € | 6.111,86 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 15,19630 € |



