


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,18000 € | 10,18 € |
| 10 | 7,81600 € | 78,16 € |
| 25 | 7,06200 € | 176,55 € |
| 50 | 6,55220 € | 327,61 € |
| 100 | 6,08960 € | 608,96 € |
| 250 | 5,54380 € | 1.385,95 € |
| 500 | 5,17598 € | 2.587,99 € |
| 1.000 | 4,84321 € | 4.843,21 € |
| Unit Price without VAT: | 10,18000 € |
|---|---|
| Unit Price with VAT: | 12,11420 € |




