


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,98000 € | 36,98 € |
| 10 | 28,60200 € | 286,02 € |
| 25 | 25,94480 € | 648,62 € |
| 50 | 24,15120 € | 1.207,56 € |
| 100 | 22,52690 € | 2.252,69 € |
| 250 | 20,61408 € | 5.153,52 € |
| Unit Price without VAT: | 36,98000 € |
|---|---|
| Unit Price with VAT: | 44,00620 € |




