


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,33000 € | 20,33 € |
| 10 | 15,67000 € | 156,70 € |
| 25 | 14,18800 € | 354,70 € |
| 50 | 13,18640 € | 659,32 € |
| 100 | 12,27830 € | 1.227,83 € |
| 250 | 11,20816 € | 2.802,04 € |
| 500 | 10,48768 € | 5.243,84 € |
| Unit Price without VAT: | 20,33000 € |
|---|---|
| Unit Price with VAT: | 24,19270 € |




