


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,23000 € | 17,23 € |
| 10 | 13,26300 € | 132,63 € |
| 25 | 12,00200 € | 300,05 € |
| 50 | 11,15000 € | 557,50 € |
| 100 | 10,37740 € | 1.037,74 € |
| 250 | 9,46668 € | 2.366,67 € |
| 500 | 8,85330 € | 4.426,65 € |
| 1.000 | 8,36183 € | 8.361,83 € |
| Unit Price without VAT: | 17,23000 € |
|---|---|
| Unit Price with VAT: | 20,50370 € |




