


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| 10 | 12,70900 € | 127,09 € |
| 25 | 11,49880 € | 287,47 € |
| 50 | 10,68140 € | 534,07 € |
| 100 | 9,94010 € | 994,01 € |
| 250 | 9,06616 € | 2.266,54 € |
| 500 | 8,47758 € | 4.238,79 € |
| 1.000 | 7,97454 € | 7.974,54 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,64690 € |



