


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,14000 € | 37,14 € |
| 10 | 28,73200 € | 287,32 € |
| 25 | 26,06280 € | 651,57 € |
| 50 | 24,26120 € | 1.213,06 € |
| 100 | 22,62950 € | 2.262,95 € |
| 250 | 20,70792 € | 5.176,98 € |
| Unit Price without VAT: | 37,14000 € |
|---|---|
| Unit Price with VAT: | 44,19660 € |




