


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,29000 € | 29,29 € |
| 10 | 22,62300 € | 226,23 € |
| 25 | 20,50600 € | 512,65 € |
| 50 | 19,07620 € | 953,81 € |
| 100 | 17,78080 € | 1.778,08 € |
| 250 | 16,25448 € | 4.063,62 € |
| 500 | 15,22748 € | 7.613,74 € |
| Unit Price without VAT: | 29,29000 € |
|---|---|
| Unit Price with VAT: | 34,85510 € |




