


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,44000 € | 17,44 € |
| 10 | 13,43000 € | 134,30 € |
| 25 | 12,15320 € | 303,83 € |
| 50 | 11,29040 € | 564,52 € |
| 100 | 10,50810 € | 1.050,81 € |
| 250 | 9,58584 € | 2.396,46 € |
| 500 | 8,96476 € | 4.482,38 € |
| 1.000 | 8,46711 € | 8.467,11 € |
| Unit Price without VAT: | 17,44000 € |
|---|---|
| Unit Price with VAT: | 20,75360 € |




